Screw Al electrolytic cap, 8200uF 350V
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 143.2mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ripple Current | 20A |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| RoHS | Compliant |