
This 450V aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20%. It is designed for use in applications where high capacitance and voltage rating are required. The capacitor has a life of 10000 hours and is suitable for use in stud mount applications. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
TDK B43457D5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 99mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457D5108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.