This 470uF aluminum electrolytic capacitor from TDK has a DC rated voltage of 250V and a tolerance of 20%. It features a snap-in termination and is available in a bulk packaging quantity of 160. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43501-K2477-M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501-K2477-M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501-K2477-M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.