This 1mF aluminum capacitor from TDK is designed for high-reliability applications. It operates within a temperature range of -40°C to 85°C and features a low dissipation factor of 0.15%. The capacitor is packaged in aluminum with a snap-in termination and a lead pitch of 10mm. It is rated for 10V DC and has a tolerance of 20%.
TDK B43501A2108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.