This is a 1.2 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 10V and a tolerance of 20%. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 85 milliohms. It is available in a 30mm diameter package with a 10mm lead pitch and a length of 55mm, suitable for snap-in mounting.
Checking distributor stock and pricing after the page loads.
TDK B43501A2128M0002 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 85mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 320 |
| Ripple Current | 3.8A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.