This 1.2mF aluminum electrolytic capacitor from TDK features a 10V DC rated voltage and a maximum operating temperature of 85°C. It has a dissipation factor of 0.15% and an equivalent series resistance of 85mR. The capacitor is packaged in a 30mm diameter aluminum case with a snap-in termination and is rated for 10000 hours of life. It can withstand a ripple current of 3.8A and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43501A2128M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A2128M0007 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 85mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 320 |
| Ripple Current | 3.8A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A2128M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.