This 1.5mF aluminum capacitor is rated for 10V DC and has a dissipation factor of 0.15%. It is designed for snap-in mounting with a 10mm lead pitch and is capable of withstanding 10000 hours of operation. The operating temperature range is -40°C to 85°C. The capacitor is packaged in a quantity of 60 units.
TDK B43501A2158M87 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.