Cap Aluminum 220uF 450V 20% (30 X 40mm) 0.61 Ohm 1500mA 10000 hr 85C Bulk
TDK B43501A5227M2 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 1.5A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.