This 560uF aluminum electrolytic capacitor features a 10V DC rated voltage and a 10000 hour life. It has a capacitance of 560uF and a dissipation factor of 0.15%. The capacitor is packaged in aluminum and has a lead pitch of 10mm. It can operate between -40°C and 85°C and is designed for snap-in mounting.
Sign in to ask questions about the TDK B43501A9567M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9567M82 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9567M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.