This 560uF aluminum capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dissipation factor of 0.15% and a tolerance of 20%. The capacitor is packaged in bulk with 60 pieces per package and has a lead pitch of 10mm.
Sign in to ask questions about the TDK B43501A9567M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9567M87 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9567M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.