This 470uF aluminum capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dissipation factor of 0.15% and an equivalent series resistance of 140mR. The capacitor is rated for 385V DC and has a ripple current of 2.44A. It is available in a package quantity of 320 and has a lead pitch of 10mm and a length of 50mm.
TDK B43501B3477M0007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 320 |
| Ripple Current | 2.44A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
No datasheet is available for this part.