Cap Aluminum 470uF 420V 20% (30 X 55mm) 10mm 0.28 Ohm 2530mA 10000 hr 85C Bulk
TDK B43501B477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 55mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 2.53A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.