Aluminum Electrolytic Capacitors - Snap In 1000UF 250V SNAP IN
TDK B43501C2108M0002 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 320 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.