This TDK B43501C2227M2 capacitor features a capacitance of 220uF and a DC rated voltage of 250V. It has a dissipation factor of 0.15% and an equivalent series resistance of 450mR. The capacitor is packaged in an aluminum case with a diameter of 22mm and a height of 30mm. It is designed for through hole mounting with a lead pitch of 10mm and a length of 30mm. The capacitor is rated for 10,000 hours of life and operates within a temperature range of -40°C to 85°C.
TDK B43501C2227M2 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 1.2A |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.