The TDK B43501C9277M2 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a diameter of 35mm and a height of 30mm, and is designed for through-hole mounting. The capacitor has a high ripple current rating of 1.7A and a long lifespan of 10000 hours. It is suitable for use in a wide range of applications, including power supplies and filtering circuits.
Sign in to ask questions about the TDK B43501C9277M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C9277M2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 1.7A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C9277M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.