This 330uF aluminum capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a tolerance of 20%. The capacitor has a lead pitch of 10mm and a length of 30mm, with a package quantity of 120 pieces. It is designed for snap-in mounting and has a dissipation factor of 0.15% and an ESR of 200mR.
Sign in to ask questions about the TDK B43501C9337M0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C9337M0002 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 120 |
| Ripple Current | 1.88A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C9337M0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.