This aluminum capacitor from TDK has a capacitance of 330uF and a DC rated voltage of 400V. It measures 35mm in diameter and has a maximum operating temperature of 85°C with a minimum operating temperature of -40°C. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 200mR. It is designed for snap-in mounting and has a package quantity of 120.
Sign in to ask questions about the TDK B43501C9337M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C9337M0007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 120 |
| Ripple Current | 1.88A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C9337M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.