This TDK B43501D2687M7 capacitor features a capacitance of 680uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in an aluminum case with a diameter of 30mm and a height of 35mm. It is designed for through-hole mounting with a lead pitch of 10mm and is rated for a ripple current of 2.57A. The capacitor is part of the B43501 series and has a life expectancy of 10000 hours.
Sign in to ask questions about the TDK B43501D2687M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D2687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 2.57A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D2687M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.