This TDK B43501D5107M7 capacitor features a capacitance of 100uF and a DC rated voltage of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed with an aluminum case and has a diameter of 22mm. It is designed for through hole mounting and has a termination type of snap in. The capacitor has a tolerance of 20% and a series designation of B43501.
Sign in to ask questions about the TDK B43501D5107M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D5107M7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 830mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D5107M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.