This 270uF aluminum electrolytic capacitor features a 450V DC rated voltage and a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a package quantity of 60 and has a lead pitch of 10mm. It is designed for through hole mounting and has a snap-in termination.
Sign in to ask questions about the TDK B43501D5277M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D5277M7 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 1.79A |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D5277M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
