This 330uF aluminum capacitor from TDK has a high tolerance of 20% and a DC rated voltage of 200V. It features a low ESR of 300mR and can withstand a maximum operating temperature of 85°C. The capacitor is available in a package quantity of 130 and has a life expectancy of 10,000 hours. It is designed for through-hole mounting with a lead pitch of 10mm and a height of 25mm.
TDK B43501F2337M7 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 1.5A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.