This 1mF aluminum electrolytic capacitor from TDK is designed for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 200V and a tolerance of 20%. The capacitor has a dissipation factor of 0.15% and an ESR of 100mR. It is available in a package quantity of 120 and can be mounted using a snap-in method.
TDK B43501G2108M0007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 120 |
| Ripple Current | 3.08A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.