TDK's B43501J2337M80 is a 330uF aluminum electrolytic capacitor with a 200V DC rated voltage and 20% tolerance. It features a snap-in mount and is rated for 10000 hours of life. The capacitor operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. It is packaged in aluminum with a 10mm lead pitch.
Sign in to ask questions about the TDK B43501J2337M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501J2337M80 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501J2337M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.