Aluminum Electrolytic Capacitors - Snap In AL-ELKO SNAP IN 330UF 200V
TDK B43501J2337M82 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.