This 470uF aluminum electrolytic capacitor has a rated voltage of 200V and a capacitance of 470uF. It features a snap-in mount and a lead pitch of 10mm. The capacitor has a dissipation factor of 0.15% and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a lifespan of 10000 hours. The capacitor is packaged in aluminum with a quantity of 160 per package.
TDK B43501J2477M62 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.