Sign in to ask questions about the TDK B43501K2227M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501K2227M60 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501K2227M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.