The TDK B43501K2227M87 is a 220uF aluminum capacitor with a tolerance of 20%. It has a life of 10000 hours and operates within a temperature range of -40°C to 85°C. The capacitor is available in a package quantity of 130 and features a snap-in termination.
Sign in to ask questions about the TDK B43501K2227M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501K2227M87 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501K2227M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.