This 470uF electrolytic capacitor from TDK features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance tolerance of 20% and a dissipation factor of 0.15%. The capacitor is packaged in aluminum and has a lead pitch of 10mm. It is designed for snap-in mounting and has a rated life of 10000 hours.
Sign in to ask questions about the TDK B43501K2477M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501K2477M60 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501K2477M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.