This 1mF aluminum capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It has a lead pitch of 10mm and a length of 45mm, with a snap-in mount and termination. The capacitor has a dissipation factor of 0.15% and an ESR of 140mR, with a ripple current of 2.61A. It is available in bulk packaging with 160 units per package.
TDK B43504B2108M0007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.61A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.