Aluminum Electrolytic Capacitors - Snap In 270UF 420V SNAP IN
TDK B43504B277M0007 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Packaging | Bulk |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.