Aluminum Electrolytic Capacitors - Snap In 1000UF 250V SNAP IN
TDK B43504C2108M0007 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.