This 100uF aluminum capacitor from TDK features a 450V DC rated voltage and a 3000 hour life. It has a capacitance tolerance of 20% and a dissipation factor of 0.2%. The capacitor is packaged in a bulk quantity of 160 and has a termination type of snap in. It operates within a temperature range of -25 to 105°C and has a ripple current of 670mA.
Sign in to ask questions about the TDK B43508A5107M0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A5107M0002 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.23R |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A5107M0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.