Aluminum Electrolytic Capacitors - Snap In 120UF 450V SNAP IN
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Packaging | Bulk |
| DC Rated Voltage | 450V |
| RoHS | Compliant |