This 220uF aluminum capacitor from TDK has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a capacitance tolerance of 20% and a dissipation factor of 0.2%. The capacitor has a lead pitch of 10mm and a length of 40mm, and is designed for snap-in mounting. It is rated for a DC voltage of 400V and has a ripple current of 1A.
TDK B43508A9227M0007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 560mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.