The TDK B43508B5277M0002 is a 270uF aluminum electrolytic capacitor with a DC rated voltage of 450V. It has a diameter of 30mm and a length of 35mm, and is designed for snap-in mounting. The capacitor has a dissipation factor of 0.2% and an ESR of 460mR. It operates within a temperature range of -25°C to 105°C and has a life expectancy of 3000 hours. The capacitor is packaged in bulk quantities of 80 units.
TDK B43508B5277M0002 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 460mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.28A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.