The TDK B43508C5277M0002 is a 270uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has a dissipation factor of 0.2% and an equivalent series resistance of 460mR. The capacitor measures 35mm in diameter and 30mm in length, with a lead pitch of 10mm. It is designed for snap-in mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with 60 units per package.
TDK B43508C5277M0002 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 460mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.31A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.