This 470uF aluminum capacitor from TDK has a rated voltage of 250V and operates within a temperature range of -40°C to 105°C. It features a snap-in termination and a diameter of 25mm. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 250mR. It is rated for 3000 hours of life and has a tolerance of 20%.
TDK B43508F2477M0007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 250mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.43A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.