
The TDK B43511A0188M000 is a 1.8 millifarad capacitor with a DC rated voltage of 420 volts. It features a snap-in termination and is available in bulk packaging. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a life of 12,000 hours. The capacitor's dimensions include a diameter of 45mm and a length of 100mm, with a lead pitch of 10mm.
Sign in to ask questions about the TDK B43511A0188M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A0188M000 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A0188M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
