The TDK B43511A0827M000 is a 820uF capacitor with a tolerance of 20% and a DC rated voltage of 420V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 35mm and a length of 80mm, and is packaged in bulk with 36 units per package. It is RoHS compliant and features a snap-in termination.
TDK B43511A0827M000 technical specifications.
| Capacitance | 820uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.