This TDK electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 400V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. The capacitor measures 35mm in diameter and 60mm in length, with a lead pitch of 10mm. It is available in bulk packaging with 36 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43511A9567M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A9567M000 technical specifications.
| Capacitance | 560uF |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 10mm |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A9567M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.