This 560uF capacitor from TDK has a DC rated voltage of 450V and an operating temperature range of -40°C to 85°C. It features a snap-in termination and a tolerance of 20%. The capacitor measures 40mm in diameter and 60mm in length. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TDK B43511C5567M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C5567M000 technical specifications.
| Capacitance | 560uF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C5567M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.