This radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 420V. It features an equivalent series resistance (ESR) of 230mR and an impedance of 240mR. The capacitor is designed for through-hole mounting and has a seated height of 2.835 inches. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging with 66 units per package.
TDK B43511C687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 230mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 240mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C687M to view detailed technical specifications.
No datasheet is available for this part.