The TDK B43511E0827M000 is a 820uF capacitor with a 20% tolerance and a DC rated voltage of 420V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 28 and is RoHS compliant. It measures 45mm in diameter and 50mm in length, with a snap-in termination.
TDK B43511E0827M000 technical specifications.
| Capacitance | 820uF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.