The TDK B43511E687M is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a voltage rating of 420V and a ripple current of 3.7A. The capacitor is packaged in bulk and has a package quantity of 56. It is designed for through hole mounting and has a seated height of 2.835 inches. The operating temperature range is from -40°C to 85°C.
TDK B43511E687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 230mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 240mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511E687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.