
This aluminum electrolytic capacitor from TDK has a capacitance of 1.5mF with a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 105°C and is RoHS compliant. The capacitor is packaged in aluminum with a snap-in termination, suitable for mounting in a variety of applications.
TDK B43514A0158M007 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.