The TDK B43514A128M80 is a 1.2mF capacitor with a diameter of 40mm and a height of 100mm. It features an equivalent series resistance of 200mR and a ripple current of 4.52A. The capacitor has a tolerance of 20% and is designed for through hole mounting. It is rated for operation between -25°C and 105°C and has a lifespan of 3000 hours.
TDK B43514A128M80 technical specifications.
| Capacitance | 1.2mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 100mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Ripple Current | 4.52A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.