The TDK B43514A188M87 is a 1.8mF capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a through hole mount and snap-in termination. The capacitor has a tolerance of 20% and an ESR of 130mR. It is rated for 3000 hours of life and has a ripple current of 5.53A.
TDK B43514A188M87 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 100mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 5.53A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.