This 1.5mF capacitor from TDK is available in a through hole package with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a series resistance of 160mR and a ripple current of 5.05A. The capacitor has a life expectancy of 3000 hours and is available in a quantity of 56 pieces. Its diameter is 45mm and height is 100mm.
TDK B43514B5158M87 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 100mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 5.05A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.