Aluminum Electrolytic Capacitors - Snap In 4-PIN 1000UF 420V AL-ELKO SNAP IN
TDK B43514C0108M007 technical specifications.
| Capacitance | 1mF |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.