Cap Aluminum 680uF 420V 20% (45 X 50mm) 0.23 Ohm 2600mA 3000 hr 105C Bulk
TDK B43514E687M technical specifications.
| Capacitance | 680uF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 2.6A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514E687M to view detailed technical specifications.
No datasheet is available for this part.